Pomona Electronics122505A

Conn Banana Plug M 1 POS Solder Lug ST Cable Mount 1 Port

Testing is a crucial part of designing, use this banana 122505A test terminal block from Pomona to connect abnormal wires together. This PL connector's a single contact that is made out of brass/beryllium copper and plated with nickel. It has a plug type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 20 A. Its wire is 18-22 AWG. This test terminal block has an operating temperature range of -10 °C to 80 °C. This product is 65.02 mm long with a diameter of 9.91 mm. It uses the solder lug termination method. 122505A is housed in black lucel acetal polymer.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    1 week
    • Price: $8.903
    1. 5+$8.903
    2. 10+$8.814
    3. 25+$8.726
    4. 50+$8.639
    5. 100+$8.553
    6. 250+$8.467
    7. 500+$8.382
    8. 1000+$8.299
    9. 5000+$8.216
    10. 10000+$8.133

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.