EVERLIGHT Electronics Co., Ltd1224SDRC/S530-A4LEDs
LED Uni-Color Red 650nm 2-Pin T-1
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 500mcd | |
| 639 | |
| 650 | |
| 20 | |
| 25 | |
| 20 | |
| 2.4 | |
| 5 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Super Deep Red | |
| No | |
| No | |
| Diameter | 3.8 |
| Mounting | Through Hole |
| Package Height | 5.2 |
| PCB changed | 2 |
| Supplier Package | T-1 |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

