TE Connectivity1217032-1Connector Terminals
Mag-Mate Terminal 32AWG Brass M 28.2mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mag-Mate Terminal | |
| M | |
| IDT | |
| 1.89 | |
| Straight | |
| Tin | |
| 32 | |
| -65 | |
| 150 | |
| Non-Insulated | |
| Bag | |
| 28.2 | |
| 11.42 | |
| 3x0.63 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

