| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Switch Function | Alternate |
| Pole Throw Configuration | 6PDT |
| Actuator Style | Plunger |
| Switch Configuration | N.O./N.C. |
| Bushing Type | Threaded |
| Maximum Current Rating (A) | 0.5 |
| Maximum Power Rating (VA) | 50 |
| Dielectric Strength | 1500VAC |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 20 |
| Electrical Life (Cycles) | 100000 |
| Actuator Length (mm) | 9 |
| Number of Rows | 2 |
| Row Spacing (mm) | 6 |
| Mounting | Panel Mount/Through Hole |
| Termination Style | Solder Lug/PC Pins |
| Number of Terminals | 18 |
| Terminal Pitch (mm) | 4 |
| Seal Location | Terminals |
| Seal Description | RTV Adhesive |
| Housing Material | Polycarbonate|Polyester |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Bulk |
| Product Length (mm) | 9.8 |
| Product Depth (mm) | 66.4 |
| Product Height (mm) | 14.5 |