| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector | |
| Polyamide | |
| Black | |
| 15.6 | |
| 34 |
Need some accessories for a nontraditional wire connection? This ip67 valve connector 121204-0001 connector accessory from Molex is for your situation. It has a right angle body orientation. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This product is 34 mm long, 29.6 mm tall and 15.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

