Littelfuse1210L075/24PRPTC Resettable Fuses
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 24VDC 100A 0.6W 0.1s 0.13Ohm SMD Solder Pad 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 24VDC | |
| 100 | |
| 0.75 | |
| 1.5 | |
| 0.13 | |
| 0.4 | |
| 0.6 | |
| 0.1@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.43 X 2.8 X 1.8 | |
| 3.43(Max) | |
| 2.8(Max) | |
| 1.8(Max) | |
| 1210 | |
| Surface Mount |
This 1210L075/24PR positive temperature coefficient device from Littelfuse is an automatically resetting fuse. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.43(Max) mm long, 1.8(Max) mm tall and 2.8(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

