Molex1210230085Valve Accessories

Valve Access DIN Connector Polypropylene Black

Achieve Performance and Reliability with Molex DIN Valve Connectors

External-thread DIN Valve Connectors, with unsurpassed IP67 sealing properties and superior cable retention, increase performance, simplify manufacturing processes, reduce inventory and lower applied costs for hydraulic, pneumatic and electromagnetic devices

VIEW THE RANGE AVAILABLE FROM ARROW

Molex manufactures an extensive and comprehensive range of internal- and external-thread connectors conforming to industry standard EN 175301-803 (formerly DIN 43650). These connectors provide unsurpassed IP67 sealing properties, protecting from dust and water when correctly installed with screw and gasket which are supplied together with the connector.

Do you want to learn more about Molex's range of mPm DIN Valve connectors?

DOWNLOAD THE BROCHURE HERE

Key features

• Ergonomic external-nut design
• Each connector accommodates PG9, PG11 cable, up to 9.00mm outer diameter
• IP67-rated when mated
• Plus / minus screw head on terminal
• Internal volume of Form C housing increased by 30% with no change to external dimensions of connector

Applications

Commercial Vehicle:

• Ergonomic external-nut design
• Each connector accommodates PG9, PG11 cable, up to 9.00mm outer diameter
• IP67-rated when mated
• Plus / minus screw head on terminal
• Internal volume of Form C housing increased by 30% with no change to external dimensions of connector

Industrial Automation:

• Complex machine builders
• Hydraulic valves
• Pneumatic valves
• Pressure switches
• Robotic systems
• Solenoid valves
• Transducers

Industrial Automation: Making the Connection for the Smart Factory

The Internet of Things (IoT) has changed the way we use technology. Machines are collecting information about themselves and their environment and sharing it with each other to create a network of autonomous devices. These devices are using data to make decisions without human intervention.

Many of us are already familiar with the IoT, using smartphones to control everything from the lights and doors in our homes to the appliances and temperature systems. However, the true potential for the Internet of Things can be found in the industrial environment. The Industrial Internet of Things (IIoT) is transforming the factory.

READ THE FULL ARTICLE HERE

50 parts: Ships in 3 days

    Total$65.32Price for 23

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 50 parts
      • Price: $2.84

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.