KYOCERA AVX Components Corporation12101J4R7BBTTRCapacitor Silicon
Cap Silicon 4.7pF 100V 0±30ppm/°C 0.1pF SMD 1210 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| 4.7pF | |
| 0.1pF | |
| 100VDC | |
| 0.074 | |
| Low | |
| Yes | |
| High Frequency|High Quality|High Stability|Low ESR at VHF,UHF and Microwave Frequencies | |
| Flat | |
| Surface Mount | |
| 2 | |
| 3.02 X 2.5 X 0.93 | |
| 1210 | |
| -55 | |
| 125 | |
| 0±30 | |
| Tape and Reel | |
| 3.02 | |
| 2.5 | |
| 0.93 | |
| ±0.1 | |
| ±0.1 | |
| ±0.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

