KYOCERA AVX Components Corporation12101A102JAT2ACapacitor Ceramic Multilayer
Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 1210 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 5% | |
| 100VDC | |
| C0G | |
| Standard | |
| No | |
| Temperature Compensating Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 3.2 X 2.5 X 1.52 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 1.52(Max) | |
| ±0.2 | |
| ±0.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

