Achieve Performance and Reliability with Molex DIN Valve Connectors
External-thread DIN Valve Connectors, with unsurpassed IP67 sealing properties and superior cable retention, increase performance, simplify manufacturing processes, reduce inventory and lower applied costs for hydraulic, pneumatic and electromagnetic devices
VIEW THE RANGE AVAILABLE FROM ARROW
Molex manufactures an extensive and comprehensive range of internal- and external-thread connectors conforming to industry standard EN 175301-803 (formerly DIN 43650). These connectors provide unsurpassed IP67 sealing properties, protecting from dust and water when correctly installed with screw and gasket which are supplied together with the connector.
Do you want to learn more about Molex's range of mPm DIN Valve connectors?
Key features
• Ergonomic external-nut design
• Each connector accommodates PG9, PG11 cable, up to 9.00mm outer diameter
• IP67-rated when mated
• Plus / minus screw head on terminal
• Internal volume of Form C housing increased by 30% with no change to external dimensions of connector
Applications
Commercial Vehicle:
• Ergonomic external-nut design
• Each connector accommodates PG9, PG11 cable, up to 9.00mm outer diameter
• IP67-rated when mated
• Plus / minus screw head on terminal
• Internal volume of Form C housing increased by 30% with no change to external dimensions of connector
Industrial Automation:
• Complex machine builders
• Hydraulic valves
• Pneumatic valves
• Pressure switches
• Robotic systems
• Solenoid valves
• Transducers
Industrial Automation: Making the Connection for the Smart Factory
The Internet of Things (IoT) has changed the way we use technology. Machines are collecting information about themselves and their environment and sharing it with each other to create a network of autonomous devices. These devices are using data to make decisions without human intervention.
Many of us are already familiar with the IoT, using smartphones to control everything from the lights and doors in our homes to the appliances and temperature systems. However, the true potential for the Internet of Things can be found in the industrial environment. The Industrial Internet of Things (IIoT) is transforming the factory.
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Connector |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
