TE Connectivity120943-4Connector Backplane
Conn Hard Metric RCP 6 POS 3mm Press Fit RA Thru-Hole Tube
| Compliant | |
| EAR99 Export Control | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| RCP | |
| 6 | |
| Press Fit | |
| 3 | |
| Right Angle | |
| 16/Contact | |
| 250VDC|250VAC | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 25 | |
| 11.35 | |
| 9.95 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

