Syfer Technology1206Y2000102JCTCapacitor Ceramic Multilayer
Cap Ceramic 0.001uF 200V C0G 5% Pad SMD 1206 FlexiCap 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 5% | |
| 200VDC | |
| C0G | |
| FlexiCap | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 1.6 X 1.7 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.7(Max) |
This 1206Y2000102JCT multilayer ceramic capacitor (MLCC) from Syfer Technology consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.001uF. It has a tolerance of 5%. This product is 3.2 mm long, 1.6(Max) mm tall and 1.6 mm deep. This device utilizes flexiterm technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

