Littelfuse1206L200SLYRPTC Resettable Fuses
PTC Resettable Fuse 2A(hold) 4A(trip) 6VDC 50A 0.8W 0.5s 0.005Ohm SMD Solder Pad 1206 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| 6VDC | |
| 50 | |
| 2 | |
| 4 | |
| 0.005 | |
| 0.025 | |
| 0.8 | |
| 0.5@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.4 X 1.8 X 0.6 | |
| 3.4(Max) | |
| 1.8(Max) | |
| 0.6(Max) | |
| 1206 | |
| Surface Mount |
Avoid delays in resuming normal operation with this 1206L200SLYR PTC resettable fuse from Littelfuse. This device has a maximum current rating of 50. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.4(Max) mm long, 0.6(Max) mm tall and 1.8(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

