25-50% Off
Littelfuse1206L175PRPTC Resettable Fuses
PTC Resettable Fuse 1.75A(hold) 3.5A(trip) 6VDC 100A 0.8W 0.5s 0.02Ohm SMD Solder Pad 1206 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 6VDC | |
| 100 | |
| 1.75 | |
| 3.5 | |
| 0.02 | |
| 0.09 | |
| 0.8 | |
| 0.5@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.4 X 1.8 X 1.8 | |
| 3.4(Max) | |
| 1.8(Max) | |
| 1.8(Max) | |
| 1206 | |
| Surface Mount |
With this 1206L175PR PTC resettable fuse from Littelfuse you will no longer have to replace a fuse when it burns out. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.4(Max) mm long, 1.8(Max) mm tall and 1.8(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

