Littelfuse1206L150THWRPTC Resettable Fuses
PTC Resettable Fuse 1.5A(hold) 3A(trip) 8VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1206 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 8VDC | |
| 100 | |
| 1.5 | |
| 3 | |
| 0.04 | |
| 0.12 | |
| 0.8 | |
| 0.3@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.4 X 1.8 X 1 | |
| 3.4(Max) | |
| 1.8(Max) | |
| 1(Max) | |
| 1206 | |
| Surface Mount |
Avoid delays in resuming normal operation with this 1206L150THWR PTC resettable fuse from Littelfuse. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.4(Max) mm long, 1(Max) mm tall and 1.8(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

