Littelfuse1206L075/16WRPTC Resettable Fuses
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 16VDC 100A 0.6W 0.2s 0.09Ohm SMD Solder Pad 1206 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 16VDC | |
| 100 | |
| 0.75 | |
| 1.5 | |
| 0.09 | |
| 0.29 | |
| 0.6 | |
| 0.2@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 X 1.8 X 1.25 | |
| 3.5(Max) | |
| 1.8(Max) | |
| 1.25(Max) | |
| 1206 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

