KYOCERA AVX Components Corporation12063D225KAT2ACapacitor Ceramic Multilayer
Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 1206 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 10% | |
| 25VDC | |
| X5R | |
| Standard | |
| No | |
| Available in High Capacitance Values (Up to 100uF)|Well Suited for Decoupling and Filtering Applications | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 12.5 | |
| 3.2 X 1.6 X 1.78 | |
| 1206 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.78(Max) | |
| ±0.4 | |
| ±0.3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

