Molex1205010236

Micro-Change (M12) Double-Ended Cordset, 4 Poles, L-Coded, Female (Straight) to Male (Straight), 16 AWG, Black TPU WSOR Cable, 5.0m (16.40') Length

Brad M12 Power L-Code Connectors and Cable Assemblies

The Brad M12 Power L-Code Connector System delivers the necessary power for Industry 4.0 electric propulsion with a design that is both compact and reliable. It complies with PROFIBUS and PROFINET International (PI) standards for PROFINET systems. Additionally, Molex Manufacturing's Weld-Slag and Oil-Resistant (WSOR) cables offer robust protection for the cordset and wiring system in challenging conditions.

Applications:

Industrial Automation

  • Power supplies of decentralized I/O
  • Field-bus-controlled I/O boxes
  • Small server/DC motors and drives
  • Machine and line builders
  • Automotive plants
  • DC applications in low-voltage areas

Features and Benefits:

  • Delivers 16.0A output current against 10.0A from mini-change
  • Helps customers use any matable cable
  • Provides a sealed connection to withstand harsh and wet industrial environments
  • Enhances operator safety by eliminating the chance of electrical shock from exposed pins
  • Supports use in applications where space is limited
  • Prevents mis-mating with other M12 connectors being used for input, output, signal or industrial network connections

See Brad M12 Power L-Code Connector System Datasheet

No Stock Available

Quantity Increments of 1 Minimum 12
  • Manufacturer Lead Time:
    49 weeks
    • Price: $104.93
    1. 12+$104.93
    2. 25+$103.99
    3. 50+$103.04
    4. 100+$102.10
    5. 250+$101.15
    6. 500+$100.20
    7. 1000+$99.24
    8. 3000+$98.29
    9. 5000+$97.33
    10. 10000+$96.37

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.