Molex1205010037

Micro-Change (M12) Double-Ended Cordset, 5 Poles, L-Coded, Female (Straight) to Male (Straight), 14 AWG, Gray TPU WSOR Cable, 10.0m (32.81') Length, with ID Tag

Brad M12 Power L-Code Connectors and Cable Assemblies

The Brad M12 Power L-Code Connector System delivers the necessary power for Industry 4.0 electric propulsion with a design that is both compact and reliable. It complies with PROFIBUS and PROFINET International (PI) standards for PROFINET systems. Additionally, Molex Manufacturing's Weld-Slag and Oil-Resistant (WSOR) cables offer robust protection for the cordset and wiring system in challenging conditions.

Applications:

Industrial Automation

  • Power supplies of decentralized I/O
  • Field-bus-controlled I/O boxes
  • Small server/DC motors and drives
  • Machine and line builders
  • Automotive plants
  • DC applications in low-voltage areas

Features and Benefits:

  • Delivers 16.0A output current against 10.0A from mini-change
  • Helps customers use any matable cable
  • Provides a sealed connection to withstand harsh and wet industrial environments
  • Enhances operator safety by eliminating the chance of electrical shock from exposed pins
  • Supports use in applications where space is limited
  • Prevents mis-mating with other M12 connectors being used for input, output, signal or industrial network connections

See Brad M12 Power L-Code Connector System Datasheet

12 parts: Ships in 4 days

    Total$232.60Price for 1

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 12 parts
      • Price: $232.60

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.