| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8544.42.20.00 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Cable Type | UL 21215 Cordset |
| Number of Contacts | 4 |
| Gender | F-M |
| Connector Type A | M12 Circular |
| Connector Type B | RJ-45 |
| Cable Length (m) | 1 |
| Wire Size (AWG) | 24 |
| Color | Teal |
| Maximum Voltage Rating | 42VDC|30VAC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Jacket Material | Thermoplastic Polyurethane |
| Contact Plating | Gold |
| Contact Material | Bronze |
| Maximum Current Rating (A) | 1.5/Contact |
| Connector Orientation | Straight to Straight |