ITT Cannon120220-0204Connector Headers and PCB Receptacles

Conn Board to Board M 1 POS Solder ST SMD T/R

Mount this board to board 120220-0204 header connector from ITT on a jumper post on your PCB to support physical configuration options. This M connector's a single contact that is made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. It has a male type gender. This device has a maximum current rating of 3 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. This connector has an operating temperature of -40 to 85 °C. This product is 5 mm long, 3.5 mm tall and 1.1 mm deep.

Import TariffMay apply to this part

Total In Stock: 3,697 parts

Regional Inventory: 97

    Total$15.98Price for 97

    97 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      97
      Maximum Of:
      97
      Country Of origin:
      China
         
      • Price: $0.1647
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 97 parts
      • Price: $0.1647
    • (3600)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2539+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 3,600 parts
      • Price: $0.1956

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.