C&K1201M2S1CQE2Switch Slide
Switch Slide ON None ON DPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| DPDT | |
| ON None ON | |
| 6@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Black | |
| 1.02 | |
| 2 | |
| 4.83 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 6.35 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| Miniature | |
| 12.7 | |
| 11.43 | |
| 7.62 | |
| 12.7 | |
| 11.43 | |
| 10.19 |
The 1201M2S1CQE2 slide switch from C&K Components makes turning on or off your circuit a piece of cake. This device has a maximum current rating of 6 A @ 120VAC 28VDC. It has a DPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 1201M2S1CQE2 slide switch has a PC pin termination style. This product is 12.7 mm long, 10.19 mm tall and 11.43 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

