25-50% Off

C&K1201M1S3ZQE2Switch Slide

Switch Slide ON None ON DPDT Top Slide 6A 250VAC 28VDC Solder Lug Panel Mount Bulk

Turn your circuit on or off using the 1201M1S3ZQE2 slide switch from C&K Components. This device has a maximum current rating of 6 A @ 120VAC 28VDC. It has a DPDT configuration. This slide switch has an operating temperature range of -30 °C to 65 °C. The 1201M1S3ZQE2 slide switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 19.56 mm long, 16.64 mm tall and 11.43 mm deep.

10 parts: Ships in 2 days

    Total$67.32Price for 9

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 10 parts
      • Price: $7.48

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.