Molex1200840031Connector Circular
Conn M12 Circular PIN 5 POS Solder ST Thru-Hole 5 Terminal 1 Port Ultra-Lock®
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| M12 Circular | |
| Ultra-Lock® | |
| RCP | |
| Through Hole | |
| Straight | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Solder | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Brass | |
| Nickel | |
| 4/Contact | |
| 14.806 | |
| 250VDC|250VAC | |
| -25 | |
| 90 | |
| IP69K | |
| 1000 | |
| 5 | |
| 19 | |
| 24.8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

