EVERLIGHT Electronics Co., Ltd12-23C/RSGHBHW-5V01/2CLEDs
LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin SMD-B T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN|AlGaInP | |
| Circular | |
| White Diffused | |
| Right Angle | |
| 90mcd(Max)|180mcd(Max) | |
| 476.5(Max)/540(Max)/629.5(Max) | |
| 468/518/632 | |
| 130 | |
| 5 | |
| -20 | |
| 70 | |
| No | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Width | 1 |
| Package Length | 3 |
| PCB changed | 4 |
| Supplier Package | SMD-B |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

