EVERLIGHT Electronics Co., Ltd12-22/Y2G6C-A30/2CLEDs
LED Bi-Color Green/Yellow 575nm/591nm 3-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Yellow | |
| 2 | |
| AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Right Angle | |
| 72mcd(Max)|112mcd(Max) | |
| 594.5(Max)/575.5(Max) | |
| 575/591 | |
| 120 | |
| 25 | |
| 2.4 | |
| 5 | |
| 70 | |
| -40 | |
| 85 | |
| No | |
| Yellow/Yellow Green | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Length | 3 mm |
| PCB changed | 3 |
| Supplier Package | Chip LED |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

