EVERLIGHT Electronics Co., Ltd12-22SURUYC/S530-A2/TR8LEDs
LED Bi-Color Red/Yellow 632nm/591nm 3-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Bi-Color | |
| Chip LED | |
| Red/Yellow | |
| 2 | |
| AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Right Angle | |
| 19mcd|38mcd | |
| 624/589 | |
| 632/591 | |
| 120 | |
| 25 | |
| 20 | |
| 2.4 | |
| 5 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Hyper Red/Super Yellow | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 2 mm |
| Package Length | 3 mm |
| PCB changed | 3 |
| Supplier Package | Chip LED |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

