EVERLIGHT Electronics Co., Ltd12-22SURSYGC/S530-A3/E3/TR8LEDs
LED Bi-Color Green/Red 575nm/632nm 3-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Right Angle | |
| 42mcd|68mcd | |
| 624/573 | |
| 575/632 | |
| 120 | |
| 25 | |
| 20 | |
| 2.4 | |
| 5 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Hyper Red/Super Yellow Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Length | 3 |
| PCB changed | 3 |
| Supplier Package | Chip LED |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

