EVERLIGHT Electronics Co., Ltd12-22SURSYGC/S530-A2/TR8LEDs
LED Bi-Color Green/Red 575nm/632nm 3-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Right Angle | |
| 19mcd|47mcd | |
| 632(Max)/577(Max) | |
| 575/632 | |
| 120 | |
| 25 | |
| 20 | |
| 2.4 | |
| 5 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Red/Yellow Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Length | 3 mm |
| PCB changed | 3 |
| Supplier Package | Chip LED |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
