EVERLIGHT Electronics Co., Ltd12-22/BHR6C-A01/2CLEDs
LED Bi-Color Blue/Red 468nm/632nm 3-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Blue/Red | |
| 2 | |
| InGaN/AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 26mcd|30mcd | |
| 470/624 | |
| 468/632 | |
| 120 | |
| 25 | |
| 3.1/2.2 | |
| 5 | |
| 40/60 | |
| -40 | |
| 85 | |
| No | |
| Blue/Red | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 3 |
| Package Length | 1 |
| PCB changed | 3 |
| Supplier Package | Chip LED |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

