Cinch Connectivity Solutions12-140Connector Terminal Blocks
Conn Barrier Strip 24 POS 9.53mm Screw ST Panel Mount 15A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 24 | |
| 9.53 | |
| 2 | |
| 12 | |
| Screw | |
| Straight | |
| 15 | |
| 250VAC | |
| -48 | |
| 148 | |
| 130.98 | |
| 28.58 | |
| Black | |
| Panel Mount |
This barrier strip 12140 PCB terminal block manufactured from Cinch Connectors will connect wires together. It has a straight body orientation. Its pitch is 9.53 mm. This is a 2-row connector. It has a maximum voltage rating of 250 VAC. 12140 is housed in phenolic. This device has a maximum current rating of 15 A. This product is 28.58 mm tall. This quick disconnect terminal has an operating temperature of -48 to 148 °C. It uses the screw termination method. Its wire is 16 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

