Honeywell11TS15-1Switch Toggle
Switch Toggle ON OFF ON SPDT Round Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Round Lever | |
| SPDT | |
| ON OFF ON | |
| Threaded | |
| 20@125VAC | |
| 559.27@(CSA/UL) | |
| 16.51 | |
| Panel Mount with Threads | |
| Screw | |
| 3 | |
| Actuator/Panel | |
| Actuator/Panel | |
| Straight | |
| -54 | |
| 71 | |
| 15/32-32 | |
| 28.58 | |
| 11.94 | |
| 16.51 | |
| 28.58 | |
| 16.51 | |
| 55.83 |
This general purpose 11TS15-1 toggle switch from Honeywell acts like a light switch to turn on or off any part of your circuit. It has a SPDT configuration. This device has a maximum current rating of 20 A @ 125VAC. This toggle switch has an operating temperature range of -54 °C to 71 °C. The 11TS15-1 toggle switch has a screw termination style. The maximum AC voltage rating is 277 VAC. This product is 28.58 mm long, 55.83 mm tall and 16.51 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

