C&K11TL402Switch Safety Interlock
Switch Safety Interlock N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| N.O./N.C. | |
| Plunger | |
| 15@250VAC | |
| 250 | |
| 250 | |
| 372.85 | |
| 1000Vrms | |
| 1000 | |
| 150000 | |
| Screw Mount | |
| Quick Connect | |
| General Purpose Phenolic|Thermoplastic | |
| Straight | |
| -55 | |
| 150 | |
| 13 | |
| 39.62 |
The best way to add safety measures to your device is by using this door interlock 11TL402 safety interlock switch from C&K Components. 11TL402 is housed in thermoplastic|general purpose phenolic. It has a SPDT configuration. This device has a maximum current rating of 15 A @ 250VAC. This safety interlock has a minimum operating temperature of -55 °C and a maximum of 150 °C. The 11TL402 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

