HUBER+SUHNER11 SMA-50-1-4/111NEConnector RF
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel Single
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SMA | |
| PL | |
| Solder | |
| Straight | |
| M | |
| Gold Over Nickel | |
| 0 to 18G | |
| 50 | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| Single | |
| 4.1 | |
| Cable Mount |
This sma 11 SMA-50-1-4/111NE RF connector from Huber + Suhner AG will minimize transmission line impedance and is used in coaxial cables. This connector's body is plated in gold over nickel. It has a straight body orientation. It has a plug type gender. It has an operating frequency of 0 to 18G Hz. This rf connector has an operating temperature of -65 to 165 °C. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

