Honeywell11SM3Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 30VDC 1.39N Screw Mount Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Plunger | |
| SPDT | |
| 5@30VDC | |
| 0.1 | |
| Screw Mount | |
| Solder Lug | |
| Straight | |
| -53 | |
| 121 | |
| 19.84 | |
| 6.35 | |
| 10.06 | |
| 1.39 |
This 11SM3 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 30VDC. This snap action switch has an operating temperature range of -53 °C to 121 °C. The 11SM3 snap action switch has a solder lug termination style. The maximum DC voltage rating is 30 VDC. This product is 19.84 mm long, 13.64 mm tall and 6.35 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

