Honeywell11SM1-TSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 28VDC 1.39N Screw Mount PC Turret
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 5 | |
| 10000000 | |
| 0.1 | |
| Screw Mount | |
| PC Turret | |
| Phenolic | |
| Straight | |
| -54 | |
| 85 | |
| 1.39 |
The 11SM1-T snap-action switch from Honeywell makes opening or closing your circuit a fast operation. This device has a maximum current rating of 5. This snap action switch has a minimum operating temperature of -54 °C and a maximum of 85 °C. The 11SM1-T snap action switch has a turret solder termination style. This product is 19.8 mm long, 11.18 mm tall and 6.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

