Murata Manufacturing11R472CInductor Leaded
Inductor General Purpose Unshielded Wirewound 4.7uH 20% 1KHz 1.3A 0.09Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 11R472C | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| 4.7u | |
| 90 | |
| 20% | |
| 1K | |
| 1.3 | |
| 1.3 | |
| 0.09 | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| -40 | |
| 85 | |
| Bag | |
| 5 | |
| 7.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

