Murata Power Solutions11R222CInductor Leaded
Inductor General Purpose Unshielded Wirewound 2.2uH 20% 1KHz 1.9A 0.05Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| 2.2u | |
| 90 | |
| 20% | |
| 1K | |
| 1.9 | |
| 1.9 | |
| 0.05 | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| -40 | |
| 85 | |
| Bag | |
| 5 | |
| 7.5 |
Your electrical design will benefit from this general purpose 11R222C leaded inductor from Murata Power Solutions. This part has a pitch of 2 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. It has a tolerance of 20%. It has an inductance of 2.2u H. This device utilizes wirewound technology. This product is 7.5 mm tall with a diameter of 5 mm. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 1.9 A with a maximum resistance of 50m Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

