| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Pluggable |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance (H) | 68000u |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 20K |
| Maximum DC Current (A) | 0.05 |
| Maximum DC Resistance (Ohm) | 120 |
| Minimum Quality Factor | 50 |
| Quality Test Frequency (Hz) | 25K |
| Minimum Self Resonant Frequency (Hz) | 0.13M |
| Mounting | Through Hole |
| Lead Style | Radial |
| Terminal Pitch (mm) | 5 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Loose |
| Maximum Product Diameter (mm) | 12 |
| Maximum Product Height (mm) | 15 |