FASTRON11P-154J-50Inductor Leaded
Inductor Pluggable Unshielded Wirewound 150000uH 5% 20KHz 30Q-Factor Ferrite 0.035A 205Ohm DCR RDL Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Pluggable | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 150000u | |
| 5% | |
| 20K | |
| 0.035 | |
| 205 | |
| 30 | |
| 25K | |
| 0.08M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 125 | |
| Loose | |
| 12 | |
| 15 |
This pluggable 11P-154J-50 leaded inductor from Fastron Group is available for both power applications and RF applications. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has an inductance of 150m H. It has a tolerance of 5%. This leaded inductor has a maximum DC current of 35m A with a maximum resistance of 205 Ohm. This device is made with wirewound technology. This product is 15 mm tall with a diameter of 12 mm. Its test frequency is 20K Hz, while its minimum self-resonant frequency is 80K Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

