Microchip Technology11LC160T-E/MSEEPROM
EEPROM UNI/O Serial 16K-bit 2K x 8 3.3V/5V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 16K | |
| 2Kx8 | |
| 16 | |
| Yes | |
| 200(Min) | |
| 0.1 | |
| 0.4um | |
| UNI/O Serial | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| 5 | |
| -40 | |
| 125 | |
| Automotive | |
| Yes | |
| Tape and Reel | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

