| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Single | |
| 200 | |
| 1@Ta=63C | |
| 30 | |
| 0.98 | |
| 10 | |
| 35 | |
| -65 | |
| 150 | |
| Diameter | 2.74(Max) |
| Mounting | Through Hole |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

