Weidmueller GmbH & Co. KG1173690000Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 7.62mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 20 | |
| 300V | |
| 5 | |
| -50 | |
| 100 | |
| 25 | |
| 2.49 | |
| 29.87 | |
| 12.65 | |
| 11.6 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

