Mill-Max117-93-656-41-005000Connector Socket
Conn DIP Socket SKT 56 POS 1.78mm Solder ST Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 56 | |
| 2 | |
| 1.78 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 50.1 | |
| 17.53 | |
| 4.19 | |
| Through Hole |
This dip socket 117-93-656-41-005000 connector socket from Mill-Max Mfg. Corp. will allow you to interface multiple cables. This SKT connector's 56 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 1.78 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. 117-93-656-41-005000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. This product is 50.1 mm long, 4.19 mm tall and 17.53 mm deep. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

