Mill-Max116-43-306-41-003000Connector Socket
Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 6 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 7.6 | |
| 10.1 | |
| 8 | |
| Through Hole |
Cleanly connect multiple wires together by using this dip socket 116-43-306-41-003000 connector socket from Mill-Max Mfg. Corp. This SKT connector's 6 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. 116-43-306-41-003000 is housed in polychlorinated terphenyl. It is insulated with polychlorinated terphenyl. This product is 7.6 mm long, 8 mm tall and 10.1 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
