PHOENIX CONTACT1159042AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 10A 240W 11-Pin
| Compliant with Exemption | |
| Active | |
| 8504.40.70.07 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| 1 | |
| Fixed | |
| 24 | |
| 10(Typ) | |
| 240 | |
| 320 | |
| 400|500 | |
| 550 | |
| 50|60 | |
| 92.4(Typ) | |
| Spring Clamp Connector | |
| Yes | |
| 10mV | |
| -25 | |
| 70 | |
| Mounting | DIN Rail |
| Package Height | 135 |
| Package Width | 40 |
| Package Length | 132 |
| PCB changed | 11 |
| 11 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
