Mill-Max115-93-328-41-003000Connector Socket
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 28 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 35.56 | |
| 10.16 | |
| 2.41 | |
| Through Hole |
Never worry about your multiple wire connection becoming undone by using this dip socket 115-93-328-41-003000 connector socket from Mill-Max Mfg. Corp. This SKT connector's 28 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. 115-93-328-41-003000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 35.56 mm long, 2.41 mm tall and 10.16 mm deep. It is insulated with polychlorinated terphenyl.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
