Mill-Max115-43-320-41-001000Connector Socket
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 20 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 25.4 | |
| 10.16 | |
| 3.1 | |
| Through Hole |
This dip socket 115-43-320-41-001000 connector socket from Mill-Max Mfg. Corp. will connect multiple wires to a single connector. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. 115-43-320-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. This product is 25.4 mm long, 3.1 mm tall and 10.16 mm deep. It uses the solder termination method. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
