Mill-Max115-43-316-41-001000Connector Socket
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 16 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 20.32 | |
| 10.16 | |
| 3.1 | |
| Through Hole |
Easily interface your multiple wired connection by implementing this dip socket 115-43-316-41-001000 connector socket manufactured from Mill-Max Mfg. Corp. This SKT connector's 16 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. 115-43-316-41-001000 is housed in polychlorinated terphenyl. This product is 20.32 mm long, 3.1 mm tall and 10.16 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
