Bourns1140-220K-RCInductor Leaded

High Current RF Choke Bobbin Core 22uH 10% 1KHz Ferrite 16.2A 0.009Ohm DCR RDL

This high current rf choke 1140-220K-RC leaded inductor from Bourns is convenient and easily removable. This part has a pitch of 29.21 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. Its test frequency is 1K Hz. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 16.2 A with a maximum resistance of 9m Ohm. This product is 26.16 mm tall with a diameter of 38.1 mm. It has an inductance of 22u H. This device utilizes bobbin core technology.

Import TariffMay apply to this part

198 parts: Ships in 2 days

    Total$99.99Price for 14

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 198 parts
      • Price: $7.142

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.